845-030-541-203

Heilind Number:EDA845-030-541-203
Manufacturer:EDAC
Manufacturer Number:845-030-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-541-203

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Boasting a vibrant green color, it not only adds a pop of style to your setup but also delivers top-notch performance with a 3A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety. Featuring two rows with a spacing of 0.2 inches, this connector offers seamless integration for your electronic components. With 30 positions and copper alloy contacts, you can achieve secure and efficient connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Elevate your PCB assembly with this essential connector.