845-030-541-207

Heilind Number:EDA845-030-541-207
Manufacturer:EDAC
Manufacturer Number:845-030-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-541-207

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector in a striking green hue. Designed for seamless integration, it features two rows with a total of 30 positions for optimal connectivity. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various operating environments, withstanding temperatures ranging from -40 to 105 °C. Crafted with precision, the connectors boast Copper Alloy contacts for efficient power transfer. With a pitch of .1 inch and row spacing of .2 inches, they offer precise alignment and secure mounting. Perfect for electronic projects, these connectors guarantee seamless data transmission and power distribution. Elevate your PCB designs with this essential component.