845-030-541-212

Heilind Number:EDA845-030-541-212
Manufacturer:EDAC
Manufacturer Number:845-030-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-541-212

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal performance with an amperage of 3 A. Its housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and a pitch of .1 inch, it offers seamless integration on your circuit board. The Copper Alloy contact material guarantees reliable conductivity, while the 30 positions accommodate multiple connections. Operating efficiently in a temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this high-quality component.