845-030-541-402

Heilind Number:EDA845-030-541-402
Manufacturer:EDAC
Manufacturer Number:845-030-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-541-402

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 30 positions in a single row, offering optimal space efficiency. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. With copper alloy contacts and a pitch of .1 inch, it guarantees secure and stable connections. Operating flawlessly at temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Trust in our connector for efficient and long-lasting board-to-board connectivity.