845-030-541-403

Heilind Number:EDA845-030-541-403
Manufacturer:EDAC
Manufacturer Number:845-030-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-541-403

Detailed Description

Efficiently connect circuit boards with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features thirty positions in a single row, allowing for swift and secure connections. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing accommodate precise mounting. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and durability for seamless board-to-board connections.