845-030-541-404

Heilind Number:EDA845-030-541-404
Manufacturer:EDAC
Manufacturer Number:845-030-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-541-404

Detailed Description

Enhance your PCB connectivity with this durable and efficient Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts 30 positions for versatile linking options. Its UL 94V-0 Diallyl Phthalate housing ensures safety and reliability, even in harsh conditions, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have in your connector arsenal. Elevate your circuit board assembly with this high-performance component.