845-030-541-412

Heilind Number:EDA845-030-541-412
Manufacturer:EDAC
Manufacturer Number:845-030-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-541-412

Detailed Description

Elevate your PCB connectivity with this high-performance green Board To Board Card Edge Connector. Engineered for seamless integration, it boasts 30 positions in a single row, guaranteeing efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures both durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.