845-030-541-502

Heilind Number:EDA845-030-541-502
Manufacturer:EDAC
Manufacturer Number:845-030-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-541-502

Detailed Description

Enhance your PCB connectivity with this high-performance Green Board To Board Card Edge Connector. With a reliable 3 A amperage and durable UL 94V-0 Diallyl Phthalate housing material, it guarantees secure and efficient operation. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers seamless integration for up to 30 positions. Crafted with precision, the copper alloy contact material ensures optimal conductivity. Designed for straight mount orientation, it's perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB setup.