845-030-541-503

Heilind Number:EDA845-030-541-503
Manufacturer:EDAC
Manufacturer Number:845-030-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-541-503

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector boasts 30 positions for secure and efficient linking. Crafted with high-quality Copper Alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in diverse applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.