845-030-541-603

Heilind Number:EDA845-030-541-603
Manufacturer:EDAC
Manufacturer Number:845-030-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-541-603

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 30 copper alloy contact positions in a single row, ensuring reliable data transmission. The durable UL 94V-0 Diallyl Phthalate housing offers advanced protection, while a straight mount orientation and a .1-inch pitch facilitate easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stable performance even in demanding environments. Ideal for various applications, it's a essential component for your electronic projects.