845-030-541-604

Heilind Number:EDA845-030-541-604
Manufacturer:EDAC
Manufacturer Number:845-030-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-541-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 30 positions in a single row, allowing for efficient data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inch, you can count on reliable conductivity. Operating at temperatures ranging from -40 to 105°C, it ensures optimal performance in various environments. Whether for industrial or commercial use, this connector is a must-have for your electronic projects. Experience the next level of connectivity with our Board To Board Card Edge Connector.