845-030-541-803

Heilind Number:EDA845-030-541-803
Manufacturer:EDAC
Manufacturer Number:845-030-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-541-803

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring a vibrant green hue, this essential component boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate for optimal durability. With two rows of 30 copper alloy contacts, each positioned with a precise pitch of .1 inches and spacing of .2 inches, seamless data transmission is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector ensures reliable performance in any environment. Its straight mount orientation simplifies installation, making it ideal for various applications in electronics manufacturing. Trust in this high-quality connector to streamline your PCB connections with efficiency and precision.