845-030-541-804

Heilind Number:EDA845-030-541-804
Manufacturer:EDAC
Manufacturer Number:845-030-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-541-804

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring two rows with a pitch of .1 inches and a total of 30 positions, this connector allows for seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various environments, while the Copper Alloy contact material guarantees stable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and easy. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.