845-030-541-807

Heilind Number:EDA845-030-541-807
Manufacturer:EDAC
Manufacturer Number:845-030-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-541-807

Detailed Description

Elevate your PCB connections with this high-performance, 30-position board-to-board connector. Designed for seamless integration, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. The two rows of contacts, made from robust copper alloy, ensure reliable power transmission with an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where durability and efficiency are paramount. Say goodbye to connectivity issues and hello to seamless performance with this essential component.