845-030-541-808

Heilind Number:EDA845-030-541-808
Manufacturer:EDAC
Manufacturer Number:845-030-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-541-808

Detailed Description

Enhance your PCB connectivity with our Green Board-to-Board Card Edge Connector, designed for seamless integration in electronic systems. With a durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable performance in demanding environments. Featuring two rows of 30 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers high-density connectivity for your projects. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Trust in the quality and efficiency of this connector to optimize your PCB connections.