845-030-541-812

Heilind Number:EDA845-030-541-812
Manufacturer:EDAC
Manufacturer Number:845-030-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-541-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in any application. With two rows of 30 copper alloy contacts, it offers seamless transmission of data and power. The .1-inch pitch and .2-inch row spacing provide easy and efficient integration, while the straight mount orientation allows for flexible installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Upgrade your connectivity solutions with this reliable and versatile component.