845-030-542-101

Heilind Number:EDA845-030-542-101
Manufacturer:EDAC
Manufacturer Number:845-030-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-542-101

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring 30 positions in a single row, this connector ensures seamless data transfer within your circuit setup. Crafted with precision using UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it guarantees reliability and longevity. The .1 inch pitch and .2 inch row spacing facilitate easy installation, while the straight mount orientation offers flexibility in placement. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for demanding environments. Elevate your PCB assembly with this essential component, designed for optimal performance and longevity.