845-030-542-102

Heilind Number:EDA845-030-542-102
Manufacturer:EDAC
Manufacturer Number:845-030-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-542-102

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 30 positions in a single row with a pitch of .1 inches, ensuring precise and secure connections. Its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. The copper alloy contact material and straight mount orientation further enhance its durability and versatility. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assemblies with this essential component for seamless data transmission.