845-030-542-108

Heilind Number:EDA845-030-542-108
Manufacturer:EDAC
Manufacturer Number:845-030-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-542-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 30 positions in a single row for efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic setups with this essential connector.