845-030-542-403

Heilind Number:EDA845-030-542-403
Manufacturer:EDAC
Manufacturer Number:845-030-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-542-403

Detailed Description

Enhance your circuitry with our high-performance Board To Board PCB Connector, designed for seamless integration in a variety of electronic setups. With a vibrant green color and robust UL 94V-0 Diallyl Phthalate housing, this connector ensures both durability and visual appeal. Featuring a single row configuration with 30 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Trust in our connector to streamline your projects with efficiency and style.