845-030-542-404

Heilind Number:EDA845-030-542-404
Manufacturer:EDAC
Manufacturer Number:845-030-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-542-404

Detailed Description

Enhance connectivity within your circuitry with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector boasts 30 positions with a single row configuration, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance even in demanding environments. The green color adds a touch of versatility, while the straight mount orientation simplifies installation. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.