845-030-542-412

Heilind Number:EDA845-030-542-412
Manufacturer:EDAC
Manufacturer Number:845-030-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-542-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a single row design with 30 positions, it ensures seamless data transmission for your electronics. The copper alloy contacts guarantee reliable conductivity, while the durable UL 94V-0 Diallyl Phthalate housing offers excellent protection. With a pitch of .1 inch and row spacing of .2 inch, it's perfect for streamlined PCB layouts. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for reliable and efficient board-to-board connectivity.