845-030-542-512

Heilind Number:EDA845-030-542-512
Manufacturer:EDAC
Manufacturer Number:845-030-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-542-512

Detailed Description

Enhance your PCB connectivity with our high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches and a row spacing of .2 inches, offering 30 positions for secure and efficient connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Its straight mount orientation makes installation a breeze. Elevate your electronic projects with this essential component, ideal for a wide range of applications.