845-030-542-602

Heilind Number:EDA845-030-542-602
Manufacturer:EDAC
Manufacturer Number:845-030-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-542-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, this straight-mount connector features 30 positions in a single row, ensuring optimal signal transmission. Crafted with top-quality materials, including UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a diverse range of environments. Upgrade your setup with this essential component for seamless data transfer and power distribution.