845-030-542-603

Heilind Number:EDA845-030-542-603
Manufacturer:EDAC
Manufacturer Number:845-030-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-542-603

Detailed Description

Efficiently connect your circuit boards with our 30-position straight-mount PCB connector. Designed for seamless board-to-board or card edge connections, this connector ensures reliable performance with its copper alloy contacts and UL 94V-0 Diallyl Phthalate housing material. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide variety of applications. Its green color adds a touch of organization to your setup, while its 3A amperage ensures efficient power transfer. Trust in our high-quality connector to meet your connectivity needs with precision and durability.