845-030-542-808

Heilind Number:EDA845-030-542-808
Manufacturer:EDAC
Manufacturer Number:845-030-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-542-808

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in harsh environments. With two rows and thirty positions, it offers ample connectivity options. The copper alloy contacts provide excellent conductivity, and with a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Designed for straight mount orientation, it facilitates easy installation on your circuit board. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for seamless and efficient PCB integration.