845-030-544-203

Heilind Number:EDA845-030-544-203
Manufacturer:EDAC
Manufacturer Number:845-030-544-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-544-203

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features dual rows with 30 positions for efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Crafted with copper alloy contacts, it guarantees optimal conductivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Elevate your PCB assembly with this essential connector.