845-030-544-512

Heilind Number:EDA845-030-544-512
Manufacturer:EDAC
Manufacturer Number:845-030-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-544-512

Detailed Description

Enhance your PCB connectivity with our streamlined Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features two rows and thirty positions, ensuring efficient data transfer. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The copper alloy contact material and .1-inch pitch deliver optimal conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your system with this high-performance connector and experience enhanced connectivity like never before.