845-030-544-602

Heilind Number:EDA845-030-544-602
Manufacturer:EDAC
Manufacturer Number:845-030-544-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-544-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-544-602

Detailed Description

Enhance your PCB connectivity with this high-performance 30-position board-to-board connector. Designed for seamless integration, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. Each contact is expertly crafted from copper alloy, ensuring reliable and efficient power transmission. With a narrow pitch of .1 inch and row spacing of .2 inches, this connector offers precision in every connection. Suitable for a variety of applications, it operates flawlessly in temperatures ranging from -40 to 105 degrees Celsius. Upgrade your setup with this essential component for seamless data transfer and connectivity.