845-030-544-603

Heilind Number:EDA845-030-544-603
Manufacturer:EDAC
Manufacturer Number:845-030-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-544-603

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration on your PCBs, this connector features 30 positions in a single row, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-term performance even in challenging environments. With copper alloy contacts and a pitch of .1 inch, you can rely on this connector for secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various applications. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects. Upgrade your PCB designs with ease and precision.