845-030-555-201

Heilind Number:EDA845-030-555-201
Manufacturer:EDAC
Manufacturer Number:845-030-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-555-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design with UL 94V-0 Diallyl Phthalate housing, it ensures durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration for your electronic components. Boasting 30 positions and a straight mount orientation, it facilitates efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this reliable connector.