845-030-555-207

Heilind Number:EDA845-030-555-207
Manufacturer:EDAC
Manufacturer Number:845-030-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-555-207

Detailed Description

Effortlessly bridge connections on your PCB with our Board To Board PCB Connectors, designed for seamless integration in your electronic setups. Featuring a vibrant Green hue, these connectors boast a two-row configuration with a total of 30 positions, ensuring ample connectivity options for your projects. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing reliable signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers superior protection and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, these connectors provide efficient and space-saving solutions for your circuitry. Whether you're a DIY enthusiast or a professional in the field, our connectors, with a straight mount orientation, cater to all your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your electronics with these high-quality connectors, and experience seamless performance like never before.