845-030-555-212

Heilind Number:EDA845-030-555-212
Manufacturer:EDAC
Manufacturer Number:845-030-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-555-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with 30 positions, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, provides reliable protection. Each contact is made of robust Copper Alloy, guaranteeing a secure connection. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.