845-030-555-503

Heilind Number:EDA845-030-555-503
Manufacturer:EDAC
Manufacturer Number:845-030-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-555-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Connector, designed for seamless integration in electronic assemblies. This essential component features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in demanding environments. With two rows of precision-engineered contacts made of Copper Alloy, it guarantees optimal conductivity and signal integrity. The 0.1-inch pitch and 0.2-inch row spacing provide efficient board-to-board connections, while the straight mount orientation simplifies installation. Offering 30 positions for versatile connectivity options, this connector is perfect for a wide range of applications. Operable in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme conditions. Trust in this connector for secure and efficient card edge connections in your electronic designs.