845-030-555-508

Heilind Number:EDA845-030-555-508
Manufacturer:EDAC
Manufacturer Number:845-030-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-555-508

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring two rows with a total of 30 positions, it offers ample connectivity for various applications. The connector is meticulously crafted with a housing material of UL 94V-0 Diallyl Phthalate, ensuring robustness and safety in operation. Each contact is made of durable Copper Alloy, guaranteeing reliable signal transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure connections on the PCB. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Trust in this green-colored connector for efficient and dependable board-to-board connections in your electronic designs.