845-030-555-512

Heilind Number:EDA845-030-555-512
Manufacturer:EDAC
Manufacturer Number:845-030-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-555-512

Detailed Description

Enhance your electronic connections with our innovative 30-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of contacts made of high-quality copper alloy, it ensures efficient power delivery with a low amperage of 3A. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in extreme conditions. Elevate your PCB assembly with this essential component, ideal for various electronic applications.