845-030-555-802

Heilind Number:EDA845-030-555-802
Manufacturer:EDAC
Manufacturer Number:845-030-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-555-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Boasting a vibrant Green color and crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable power transmission with an amperage of 3 A. Featuring two rows of Copper Alloy contacts, each with 30 positions and a pitch of .1 inch, it offers seamless interconnection for your electronic components. With a straight mount orientation and a operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.