845-030-555-804

Heilind Number:EDA845-030-555-804
Manufacturer:EDAC
Manufacturer Number:845-030-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-555-804

Detailed Description

Enhance your electronic connections with our high-quality Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance in any application. With two rows of copper alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers seamless connectivity for up to 30 positions. Designed for straight mounting orientation, it facilitates easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees stable functionality even in challenging environments. Upgrade your circuit boards with this essential connector for efficient and secure connections.