845-030-555-808

Heilind Number:EDA845-030-555-808
Manufacturer:EDAC
Manufacturer Number:845-030-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-555-808

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 30 positions across two rows, facilitating efficient data transfer. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees versatility. Trust in this connector for secure and efficient card edge connections that meet your connectivity needs.