845-030-555-812

Heilind Number:EDA845-030-555-812
Manufacturer:EDAC
Manufacturer Number:845-030-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-555-812

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating environments. With two rows and a total of 30 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Suitable for straight mounting, this connector is easy to install and is built to withstand a wide temperature range from -40 to 105 °C, making it ideal for use in diverse applications. Elevate your PCB assembly with this essential component.