845-030-556-201

Heilind Number:EDA845-030-556-201
Manufacturer:EDAC
Manufacturer Number:845-030-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-556-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek green. Designed for seamless integration, it features two rows with a space-saving pitch of .1 inches and row spacing of .2 inches, offering a total of 30 positions for efficient linking. The connectors are crafted from durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in various operating environments with a wide temperature range of -40 to 105°C. With copper alloy contacts, it guarantees optimal conductivity for your electronic components. Perfect for professional and DIY projects alike, this connector is a must-have for any setup requiring secure and stable board-to-board connections.