845-030-556-202

Heilind Number:EDA845-030-556-202
Manufacturer:EDAC
Manufacturer Number:845-030-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-556-202

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, ensuring reliable power delivery. With two rows and 30 positions, it offers ample connectivity options, while its .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for even the most demanding environments. Trust in this connector for efficient and secure PCB connections that meet your exact specifications.