845-030-556-207

Heilind Number:EDA845-030-556-207
Manufacturer:EDAC
Manufacturer Number:845-030-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-556-207

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Connector. Designed for seamless integration, it features a dual-row layout with 30 positions, perfect for efficient data transfer. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and reliability in any environment. Copper alloy contacts guarantee optimal conductivity, while a .1 inch pitch and .2 inch row spacing provide precise alignment. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, this connector is ideal for a variety of applications in the electronics industry. Upgrade your connectivity with this essential component.