845-030-556-212

Heilind Number:EDA845-030-556-212
Manufacturer:EDAC
Manufacturer Number:845-030-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-556-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish, it offers reliable operation even in harsh environments. With two rows and 30 positions, this connector ensures seamless data transfer. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it is suitable for various electronic applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees stable performance. Upgrade your connectivity solutions with this essential component.