845-030-556-502

Heilind Number:EDA845-030-556-502
Manufacturer:EDAC
Manufacturer Number:845-030-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-556-502

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Connector. Designed for seamless integration, this two-row connector features 30 positions for efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your circuit board. Its straight mount orientation offers easy installation, while an operating temperature range of -40 to 105°C ensures optimal functionality in various settings. Upgrade your setup with this essential connector for seamless and secure board-to-board connections.