845-030-556-503

Heilind Number:EDA845-030-556-503
Manufacturer:EDAC
Manufacturer Number:845-030-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-556-503

Detailed Description

Enhance your circuitry with this high-performance Board to Board PCB Connector, featuring 30 positions in a dual-row configuration for seamless connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise mating on your PCB. Designed for straight mounting orientation, it simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.