845-030-556-508

Heilind Number:EDA845-030-556-508
Manufacturer:EDAC
Manufacturer Number:845-030-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-556-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Featuring two rows with a total of 30 positions, it ensures secure and reliable data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity even in harsh environments. Crafted with precision, the copper alloy contact material offers excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration on your circuit board. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for your electronic projects.