845-030-556-802

Heilind Number:EDA845-030-556-802
Manufacturer:EDAC
Manufacturer Number:845-030-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-556-802

Detailed Description

Enhance connectivity in your electronic projects with this high-performing Board-to-Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek Green hue, this connector boasts two rows with a spacing of .1 inches and 30 positions for seamless signal transmission. Crafted with precision, the contact material is Copper Alloy, ensuring optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it guarantees reliability in various environments. Perfect for professionals and hobbyists alike, it's a must-have component for efficient circuitry design. Elevate your projects with this top-of-the-line connector.