845-030-556-804

Heilind Number:EDA845-030-556-804
Manufacturer:EDAC
Manufacturer Number:845-030-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-556-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 30-position board-to-board PCB connector. Designed for seamless integration onto printed circuit boards, it features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it ensures secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Perfect for a wide range of applications, this connector is a must-have component for any electronic setup.