845-030-556-807

Heilind Number:EDA845-030-556-807
Manufacturer:EDAC
Manufacturer Number:845-030-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-556-807

Detailed Description

Enhance connectivity within your electronic devices with our high-performance 30-position board-to-board PCB connector in a sleek green finish. Designed for seamless integration, this connector features two rows with a pitch of .1 inch and a row spacing of .2 inch, ensuring precise alignment and secure attachment. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees reliable performance even in demanding environments. With a straight mount orientation, installation is effortless, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in various settings. Trust in this connector for efficient and stable data transmission in your devices.